-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4305
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Onsemi MC74LVX4053DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4320 | Buy Now |
DISTI #
488-MC74LVX4053DR2GCT-ND
|
DigiKey | IC SWITCH SPDT X 3 26OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2382 In Stock |
|
$0.3140 / $0.8400 | Buy Now |
DISTI #
MC74LVX4053DR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX4053DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3115 / $0.3718 | Buy Now |
DISTI #
863-MC74LVX4053DR2G
|
Mouser Electronics | Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux RoHS: Compliant | 1390 |
|
$0.3060 / $0.6200 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 451867 |
|
$0.3114 / $0.3663 | Buy Now |
DISTI #
MC74LVX4053DR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX4053DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3115 / $0.3718 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 95439 |
|
RFQ | |
DISTI #
MC74LVX4053DR2G
|
Avnet Silica | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R (Alt: MC74LVX4053DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
MC74LVX4053DR2G
|
EBV Elektronik | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R (Alt: MC74LVX4053DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOIC 16/M�/ANALOG MULTIPLEXER/ DEMULTIPLEXER RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4599 / $0.4942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVX4053DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4053DR2G
onsemi
Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 26 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LVX4053DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4053DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053D,118 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | MC74LVX4053DR2G vs 74LV4053D,118 |
MC74LVX4053D | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC74LVX4053DR2G vs MC74LVX4053D |
74VHC4053MX | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74LVX4053DR2G vs 74VHC4053MX |
935175860118 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74LVX4053DR2G vs 935175860118 |
74VHC4053MX | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX4053DR2G vs 74VHC4053MX |
74LV4053D-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74LVX4053DR2G vs 74LV4053D-Q100J |
SN74LV4053ADR | 5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85 | Texas Instruments | MC74LVX4053DR2G vs SN74LV4053ADR |
MC74LVX4053MEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | MC74LVX4053DR2G vs MC74LVX4053MEL |
74VHC4053M | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX4053DR2G vs 74VHC4053M |
SN74LV4053ADE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85 | Texas Instruments | MC74LVX4053DR2G vs SN74LV4053ADE4 |