-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV4053ADR-ND
|
DigiKey | IC SWITCH SPDT X 3 75OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4998 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-16708-1-ND
|
DigiKey | IC SWITCH SPDT X 3 75OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4456 In Stock |
|
$0.1338 / $0.4700 | Buy Now |
DISTI #
595-SN74LV4053ADR
|
Mouser Electronics | Multiplexer Switch ICs Triple 2-Ch Analog Mltplxr/Demltplxr RoHS: Compliant | 3450 |
|
$0.1190 / $0.4500 | Buy Now |
DISTI #
V72:2272_07351835
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 427 |
|
$0.1229 / $0.2259 | Buy Now |
|
Rochester Electronics | SN74LV4053A Triple 2-Channel Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 4998 |
|
$0.1054 / $0.1240 | Buy Now |
DISTI #
SN74LV4053ADR
|
TME | IC: multiplexer, Ch: 2, SOIC16, 2÷5.5VDC Min Qty: 1 | 2364 |
|
$0.1900 / $0.7000 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX TRIPLE 2X1 16SOIC | 40 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | These triple 2-channel CMOS analog multiplexers/demultiplexers are designed for 2-V to 5.5-V V, operation., The LV4053A devices handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5 V peak to be transmitted in either direction., Applications include signal gating, chopping, modulation or demodulation modem, and signal multiplexing for analog-to-digital and digital-to-analog conversion systems. | 2479 |
|
$0.1640 / $0.1687 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX TRIPLE 2X1 16SOIC | 466 |
|
$0.1686 / $0.1777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4053ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4053ADR
Texas Instruments
5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV4053ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4053ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC4053DR2G | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | SN74LV4053ADR vs MC74VHC4053DR2G |
MC74VHC4053DR2G | Analog Multiplexer/ Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | SN74LV4053ADR vs MC74VHC4053DR2G |
74VHC4053MX | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74LV4053ADR vs 74VHC4053MX |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | SN74LV4053ADR vs 74LV4053D,112 |
SN74LV4053ADE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-SOIC -40 to 85 | Texas Instruments | SN74LV4053ADR vs SN74LV4053ADE4 |
74LV4053D,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | SN74LV4053ADR vs 74LV4053D,112 |
MC74LVX4053MEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | SN74LV4053ADR vs MC74LVX4053MEL |
MC74LVX4053M | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | SN74LV4053ADR vs MC74LVX4053M |
MC74LVX4053DR2G | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | SN74LV4053ADR vs MC74LVX4053DR2G |
74LV4053D-T | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | SN74LV4053ADR vs 74LV4053D-T |