Part Details for 74LV4066PW,112 by NXP Semiconductors
Overview of 74LV4066PW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74LV4066PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV4066PW,112-954-ND
|
DigiKey | NEXPERIA 74LV4066PW - SPST, 4 FU Min Qty: 1667 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12466 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 74LV4066PW - SPST, 4 Func, 1 Channel, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$0.1544 / $0.1817 | Buy Now |
Part Details for 74LV4066PW,112
74LV4066PW,112 CAD Models
74LV4066PW,112 Part Data Attributes
|
74LV4066PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4066PW,112
NXP Semiconductors
74LV4066 - Quad bilateral switches TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 83 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV4066PW,112
This table gives cross-reference parts and alternative options found for 74LV4066PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4066PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4066PW | SPST | Nexperia | 74LV4066PW,112 vs 74LV4066PW |
MC74LVX4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LV4066PW,112 vs MC74LVX4066D |
74LV4066PW/T3 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LV4066PW,112 vs 74LV4066PW/T3 |
935175010118 | SPST | Nexperia | 74LV4066PW,112 vs 935175010118 |
74LV4066PW,112 | 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin | Nexperia | 74LV4066PW,112 vs 74LV4066PW,112 |
74LV4066PW-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LV4066PW,112 vs 74LV4066PW-T |
74LV4066PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LV4066PW,112 vs 74LV4066PW |