Signal Circuits
74LVC1G3157DRYRG4
Texas Instruments
Description: 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125

Overview of 74LVC1G3157DRYRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for 74LVC1G3157DRYRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-4LVC1G3157DRYRG4
Mouser Electronics Analog Switch ICs Sgl-Pole Double- Throw Analog Sw RoHS: Compliant 4518
  • 1 $0.4000
  • 10 $0.3070
  • 100 $0.1910
  • 1,000 $0.1000
  • 5,000 $0.0850
  • 10,000 $0.0780
  • 25,000 $0.0730
  • 50,000 $0.0650
  • 100,000 $0.0630
$0.0630 / $0.4000 Buy Now

CAD Models for 74LVC1G3157DRYRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G3157DRYRG4 by Texas Instruments

74LVC1G3157DRYRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
VSON, SOLCC6,.04,20
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPDT
Bandwidth-Nom
340 MHz
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
1.45 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Off-state Isolation-Nom
57 dB
On-state Resistance Match-Nom
0.1 Ω
On-state Resistance-Max (Ron)
30 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Current-Max (Isup)
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
7.5 ns
Switch-on Time-Max
14 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC1G3157DRYRG4
    Texas Instruments
    5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125
    VS

Alternate Parts for 74LVC1G3157DRYRG4

This table gives cross-reference parts and alternative options found for 74LVC1G3157DRYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G3157DRYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G3157DRYR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs SN74LVC1G3157DRYR
SN74LVC1G3157DRY2 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs SN74LVC1G3157DRY2
Part Number Description Manufacturer Compare
SN74LVC1G3157DRYR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs SN74LVC1G3157DRYR
74LVC1G3157DCKRE4 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs 74LVC1G3157DCKRE4
SN74LVC1G3157DCKR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs SN74LVC1G3157DCKR
SN74LVC1G3157DRY2 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs SN74LVC1G3157DRY2
SN74LVC1G3157DTBR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-X2SON -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs SN74LVC1G3157DTBR
SN74LVC1G3157DRLR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SOT-5X3 -40 to 125 Texas Instruments 74LVC1G3157DRYRG4 vs SN74LVC1G3157DRLR

Related Parts for 74LVC1G3157DRYRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G3157DRYRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G3157DRYRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVC1G3157DRYRG4 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G3157DRYRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G3157DRYRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G3157DRYRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G3157DRYRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G3157DRYRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G3157DRYRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: