Part Details for 74LVC245ABQ by NXP Semiconductors
Overview of 74LVC245ABQ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC245ABQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP / IC TRANSCVR TRI-ST 8BIT 20DHVQFN | 321600 |
|
$0.1560 / $0.2330 | Buy Now |
Part Details for 74LVC245ABQ
74LVC245ABQ CAD Models
74LVC245ABQ Part Data Attributes
|
74LVC245ABQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC245ABQ
NXP Semiconductors
IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVC245ABQ
This table gives cross-reference parts and alternative options found for 74LVC245ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC245ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC245ABQ | Bus Transceiver | Nexperia | 74LVC245ABQ vs 74LVC245ABQ |
74LVCH245ABQ,115 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC245ABQ vs 74LVCH245ABQ,115 |
74LVC245ABQ,115 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC245ABQ vs 74LVC245ABQ,115 |
74LCX245BQ | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, 2.50 X 4.50 MM, MO-241, DQFN-20 | Fairchild Semiconductor Corporation | 74LVC245ABQ vs 74LCX245BQ |
74LVC245ABQ-Q100X | 74LVC245A-Q100; 74LVCH245A-Q100 - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC245ABQ vs 74LVC245ABQ-Q100X |
74LVCH245ABQ,115 | 74LVC(H)245A - Octal bus transceiver; 3-state QFN 20-Pin | NXP Semiconductors | 74LVC245ABQ vs 74LVCH245ABQ,115 |
74LVCH245ABQ | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC245ABQ vs 74LVCH245ABQ |
935273595115 | Bus Transceiver | Nexperia | 74LVC245ABQ vs 935273595115 |
74LVCH245ABQ | Bus Transceiver | Nexperia | 74LVC245ABQ vs 74LVCH245ABQ |
74LVC245ABQ-Q100 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 | Nexperia | 74LVC245ABQ vs 74LVC245ABQ-Q100 |