Signal Circuits
74LVC2G66DP-Q100H
Description: 74LVC2G66-Q100 - Bilateral switch@en-us TSSOP 8-Pin

Overview of 74LVC2G66DP-Q100H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Automotive

Price & Stock for 74LVC2G66DP-Q100H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3427
Newark Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G66DP-Q100H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2750
$0.2750 Buy Now
DISTI # 1727-74LVC2G66DP-Q100HCT-ND
DigiKey IC SWITCH SPST-NOX2 10OHM 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2992
In Stock
  • 1 $0.5800
  • 10 $0.3920
  • 25 $0.3456
  • 100 $0.2948
  • 250 $0.2705
  • 500 $0.2558
  • 1,000 $0.2438
  • 3,000 $0.2235
  • 6,000 $0.2163
  • 9,000 $0.2127
  • 15,000 $0.2087
  • 21,000 $0.2064
  • 30,000 $0.2042
$0.2042 / $0.5800 Buy Now
DISTI # 74LVC2G66DP-Q100H
Avnet Americas Analog Switch Dual SPST 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 29050 Partner Stock
  • 1,852 $0.2025
  • 1,900 $0.1971
  • 3,800 $0.1917
  • 9,300 $0.1863
  • 19,000 $0.1809
  • 93,000 $0.1755
  • 190,000 $0.1701
$0.1701 / $0.2025 Buy Now
DISTI # 74LVC2G66DP-Q100H
Avnet Americas Analog Switch Dual SPST 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.2250
  • 12,000 $0.2190
  • 18,000 $0.2130
  • 30,000 $0.2070
  • 60,000 $0.2010
  • 300,000 $0.1950
  • 600,000 $0.1890
$0.1890 / $0.2250 Buy Now
DISTI # 771-74LVC2G66DPQ100H
Mouser Electronics Analog Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 RoHS: Compliant 9715
  • 1 $0.5600
  • 10 $0.4670
  • 100 $0.3540
  • 500 $0.2940
  • 1,000 $0.2360
  • 3,000 $0.2130
  • 6,000 $0.1980
  • 9,000 $0.1910
  • 24,000 $0.1870
$0.1870 / $0.5600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 6,000 $0.1949
$0.1949 Buy Now
Rochester Electronics 74LVC2G66-Q100 - Bilateral switch RoHS: Compliant Status: Active Min Qty: 1 29050
  • 1 $0.1969
  • 25 $0.1930
  • 100 $0.1851
  • 500 $0.1772
  • 1,000 $0.1674
$0.1674 / $0.1969 Buy Now
DISTI # 74LVC2G66DP-Q100H
TTI Analog Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.1990
  • 9,000 $0.1950
  • 15,000 $0.1910
  • 30,000 $0.1880
$0.1880 / $0.1990 Buy Now
DISTI # 74LVC2G66DP-Q100H
Avnet Silica (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74LVC2G66DP-Q100H
EBV Elektronik (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74LVC2G66DP-Q100H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC2G66DP-Q100H by Nexperia

74LVC2G66DP-Q100H
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-8
Pin Count
8
Manufacturer Package Code
SOT505-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SPST
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Off-state Isolation-Nom
37 dB
On-state Resistance-Max (Ron)
195 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
11.5 ns
Switch-on Time-Max
13 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. 74LVC2G66DP-Q100H
    Nexperia
    74LVC2G66-Q100 - Bilateral switch@en-us TSSOP 8-Pin
    VS

Alternate Parts for 74LVC2G66DP-Q100H

This table gives cross-reference parts and alternative options found for 74LVC2G66DP-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DP-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G66DP,125 74LVC2G66 - Bilateral switch@en-us TSSOP 8-Pin Nexperia 74LVC2G66DP-Q100H vs 74LVC2G66DP,125
SN74LVC2G66DCTR 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTR
SN74LVC2G66DCTRG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTRG4
935274428125 SPST Nexperia 74LVC2G66DP-Q100H vs 935274428125
Part Number Description Manufacturer Compare
74LVC2G66DC-G Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 74LVC2G66DP-Q100H vs 74LVC2G66DC-G
SN74LVC2G66DCUTG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCUTG4
SN74LVC2G66DCUT 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCUT
SN74LVC2G66DCTR 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTR
SN74LVC2G66DCTRG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTRG4
74LVC2G66DP,125 74LVC2G66 - Bilateral switch@en-us TSSOP 8-Pin Nexperia 74LVC2G66DP-Q100H vs 74LVC2G66DP,125
SN74LVC2G66DCUTE4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCUTE4
SN74LVC2G66DCURE4 Dual Analog Switch 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCURE4
74LVC2G66DC-Q100H 74LVC2G66-Q100 - Bilateral switch@en-us SSOP 8-Pin Nexperia 74LVC2G66DP-Q100H vs 74LVC2G66DC-Q100H
935274428125 SPST Nexperia 74LVC2G66DP-Q100H vs 935274428125

Related Parts for 74LVC2G66DP-Q100H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G66DP-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G66DP-Q100H by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC2G66DP-Q100H would you like to use for your alert(s)?
  • Please alert me when 74LVC2G66DP-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G66DP-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G66DP-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G66DP-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G66DP-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G66DP-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: