-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G66-Q100 - Bilateral switch@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G66DCUTG4 | Texas Instruments | 2-Channel, 1:1 Analog Switch with Low On-State Resistance 8-VSSOP -40 to 85 | |
SN74LVC2G66DCUTE4 | Texas Instruments | 2-Channel, 1:1 Analog Switch with Low On-State Resistance 8-VSSOP -40 to 85 | |
SN74LVC2G66DCURG4 | Texas Instruments | 2-Channel, 1:1 Analog Switch with Low On-State Resistance 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3426
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G66DC-Q100H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 | Buy Now |
DISTI #
2156-74LVC2G66DC-Q100H-ND
|
DigiKey | IC SWITCH SPST-NOX2 10OHM 8VSSOP Min Qty: 1656 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
126000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
1727-74LVC2G66DC-Q100HTR-ND
|
DigiKey | IC SWITCH SPST-NOX2 10OHM 8VSSOP Min Qty: 1656 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1899 / $0.2081 | Buy Now |
DISTI #
74LVC2G66DC-Q100H
|
Avnet Americas | Analog Switch Dual SPST 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC2G66DC-Q100H) RoHS: Compliant Min Qty: 1994 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 126000 Partner Stock |
|
$0.1580 / $0.1881 | Buy Now |
DISTI #
74LVC2G66DC-Q100H
|
Avnet Americas | Analog Switch Dual SPST 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC2G66DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1595 / $0.1899 | Buy Now |
DISTI #
771-74LVC2G66DCQ100H
|
Mouser Electronics | Analog Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 RoHS: Compliant | 2387 |
|
$0.1740 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1711 | Buy Now |
|
Rochester Electronics | 74LVC2G66 - Bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 126000 |
|
$0.1555 / $0.1829 | Buy Now |
DISTI #
74LVC2G66DC-Q100H
|
TTI | Analog Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1820 / $0.1920 | Buy Now |
DISTI #
74LVC2G66DC-Q100H
|
Avnet Silica | (Alt: 74LVC2G66DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G66DC-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G66DC-Q100H
Nexperia
74LVC2G66-Q100 - Bilateral switch@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G66DC-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DC-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA266K8X | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | 74LVC2G66DC-Q100H vs FSA266K8X |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | 74LVC2G66DC-Q100H vs SN74LVC2G66DCUT |
SN74LVC2G66DCUT | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | 74LVC2G66DC-Q100H vs SN74LVC2G66DCUT |
SN74LVC2G66DCURE4 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | 74LVC2G66DC-Q100H vs SN74LVC2G66DCURE4 |
NC7WB66K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | 74LVC2G66DC-Q100H vs NC7WB66K8X |
74LVC2G66DC-G | Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | 74LVC2G66DC-Q100H vs 74LVC2G66DC-G |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | 74LVC2G66DC-Q100H vs NL7WB66USG |
FSA266K8X_NL | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | 74LVC2G66DC-Q100H vs FSA266K8X_NL |
FSA266K8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL | onsemi | 74LVC2G66DC-Q100H vs FSA266K8X |
NC7WB66K8X | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | 74LVC2G66DC-Q100H vs NC7WB66K8X |