Part Details for 74S02A by Philips Semiconductors
Overview of 74S02A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 74S02A
74S02A CAD Models
74S02A Part Data Attributes
|
74S02A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S02A
Philips Semiconductors
S SERIES, QUAD 2-INPUT NOR GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 11.25 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S02A
This table gives cross-reference parts and alternative options found for 74S02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07301BCX | S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | 74S02A vs M38510/07301BCX |
M38510/07301BCB | S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Philips Semiconductors | 74S02A vs M38510/07301BCB |
SN74S02N-10 | S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | 74S02A vs SN74S02N-10 |
74S02A | IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 74S02A vs 74S02A |
54S02/BCA | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | 74S02A vs 54S02/BCA |
GD74S02J | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74S02A vs GD74S02J |
JM38510/07301BCX | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74S02A vs JM38510/07301BCX |
SN74S02J-00 | IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | 74S02A vs SN74S02J-00 |
GD74S02 | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74S02A vs GD74S02 |
N74S02N | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74S02A vs N74S02N |