Part Details for 74F828SC by Fairchild Semiconductor Corporation
Overview of 74F828SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F828SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F828SC-ND
|
DigiKey | IC BUFFER INVERT 5.5V 24DIP Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3299 In Stock |
|
$13.8700 | Buy Now |
|
Rochester Electronics | 74F828 - Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 1140 |
|
$11.9000 / $14.0000 | Buy Now |
Part Details for 74F828SC
74F828SC CAD Models
74F828SC Part Data Attributes:
|
74F828SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F828SC
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74F828SC
This table gives cross-reference parts and alternative options found for 74F828SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F828SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F828DW | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | Motorola Mobility LLC | 74F828SC vs MC74F828DW |
N74F828D | IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOL-24, Bus Driver/Transceiver | NXP Semiconductors | 74F828SC vs N74F828D |
74F828SC | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | 74F828SC vs 74F828SC |
74F828SCQR | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | Texas Instruments | 74F828SC vs 74F828SCQR |
N74F828D-T | IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOL-24, Bus Driver/Transceiver | NXP Semiconductors | 74F828SC vs N74F828D-T |
74F828SCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | 74F828SC vs 74F828SCQR |
74F828SC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | 74F828SC vs 74F828SC |
74F828VCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | 74F828SC vs 74F828VCQR |
AM29828ASC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, PLASTIC, SOIC-24 | AMD | 74F828SC vs AM29828ASC |
N74F828D | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, | YAGEO Corporation | 74F828SC vs N74F828D |