Part Details for 74HC138DR2G by onsemi
Overview of 74HC138DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC138DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4736
|
Newark | 74Hc138Dr2G, Motor Drivers/Controllers |Onsemi 74HC138DR2G Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 43325 |
|
$0.0967 / $0.1138 | Buy Now |
|
Velocity Electronics | Our Stock | 15000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3468 |
|
RFQ | |
DISTI #
4192951
|
Farnell | 74HC138DR2G, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 43325 |
|
$0.1293 | Buy Now |
Part Details for 74HC138DR2G
74HC138DR2G CAD Models
74HC138DR2G Part Data Attributes
|
74HC138DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC138DR2G
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HC138DR2G
This table gives cross-reference parts and alternative options found for 74HC138DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC138D | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138DR2G vs SN74HC138D |
MM74HC138M | 3 to 8 Line Decoder, 48-TUBE | onsemi | 74HC138DR2G vs MM74HC138M |
CD74HC138QM96G4Q1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC138DR2G vs CD74HC138QM96G4Q1 |
74HC138D-Q100 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138DR2G vs 74HC138D-Q100 |
HD74HC138RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC138DR2G vs HD74HC138RP |
TC74HC138AFN | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | 74HC138DR2G vs TC74HC138AFN |
933713400653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138DR2G vs 933713400653 |
SN74HC138DT | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC138DR2G vs SN74HC138DT |
M74HC138RM13TR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC138DR2G vs M74HC138RM13TR |
SN74HC138QDRG4Q1 | Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | 74HC138DR2G vs SN74HC138QDRG4Q1 |