Part Details for 74HC40105D by Nexperia
Overview of 74HC40105D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC40105D
74HC40105D CAD Models
74HC40105D Part Data Attributes
|
74HC40105D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC40105D
Nexperia
FIFO
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 600 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 750NS | |
Cycle Time | 71.428 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC40105D
This table gives cross-reference parts and alternative options found for 74HC40105D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC40105D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714740653 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D vs 933714740653 |
74HC40105D,652 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | 74HC40105D vs 74HC40105D,652 |
74HC40105D,653 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | 74HC40105D vs 74HC40105D,653 |
74HC40105D,653 | 74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin | Nexperia | 74HC40105D vs 74HC40105D,653 |
933714740652 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D vs 933714740652 |
933714740652 | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | 74HC40105D vs 933714740652 |
74HC40105D | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | 74HC40105D vs 74HC40105D |