Part Details for 74HC4046APW,112 by NXP Semiconductors
Overview of 74HC4046APW,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 74HC4046APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC4046APW - PLL Frequency Synthesizer, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9100 |
|
$0.3159 / $0.3716 | Buy Now |
Part Details for 74HC4046APW,112
74HC4046APW,112 CAD Models
74HC4046APW,112 Part Data Attributes
|
74HC4046APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4046APW,112
NXP Semiconductors
74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC4046APW,112
This table gives cross-reference parts and alternative options found for 74HC4046APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4046APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4046APW | PLL Frequency Synthesizer, CMOS, PDSO16 | Nexperia | 74HC4046APW,112 vs 74HC4046APW |
CD74HC4046APWR | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | Texas Instruments | 74HC4046APW,112 vs CD74HC4046APWR |
74HC4046APW,112 | 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us TSSOP 16-Pin | Nexperia | 74HC4046APW,112 vs 74HC4046APW,112 |
CD74HC4046APWT | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125 | Texas Instruments | 74HC4046APW,112 vs CD74HC4046APWT |
74HC4046APW,118 | 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin | NXP Semiconductors | 74HC4046APW,112 vs 74HC4046APW,118 |
CD74HC4046APWTE4 | PHASE LOCKED LOOP, 38MHz, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC4046APW,112 vs CD74HC4046APWTE4 |
MM74HC4046MTCX | Phase Locked Loop, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | 74HC4046APW,112 vs MM74HC4046MTCX |
74HC4046APW | IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-403-1, TSSOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HC4046APW,112 vs 74HC4046APW |