Part Details for 74HC4351N,652 by NXP Semiconductors
Overview of 74HC4351N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74HC4351N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC4351N - Single-Ended Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3567 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for 74HC4351N,652
74HC4351N,652 CAD Models
74HC4351N,652 Part Data Attributes
|
74HC4351N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4351N,652
NXP Semiconductors
74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch DIP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-146, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT146-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 51 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC4351N,652
This table gives cross-reference parts and alternative options found for 74HC4351N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4351N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4351J | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 74HC4351N,652 vs MC54HC4351J |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 74HC4351N,652 vs MC54HC4351J |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | onsemi | 74HC4351N,652 vs MC54HC4351J |
CD74HC4351EE4 | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | 74HC4351N,652 vs CD74HC4351EE4 |
CD54HC4351F3A | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, | Harris Semiconductor | 74HC4351N,652 vs CD54HC4351F3A |
CD54HC4351F3A | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20 | Intersil Corporation | 74HC4351N,652 vs CD54HC4351F3A |
M74HC4351B1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 74HC4351N,652 vs M74HC4351B1R |
CD74HC4351E | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | 74HC4351N,652 vs CD74HC4351E |
MC74HC4351N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 74HC4351N,652 vs MC74HC4351N |