-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2332
|
Newark | Analogue Sw, Spst - No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT1G66GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.0880 / $0.3820 | Buy Now |
DISTI #
1727-6926-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 95OHM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4508 In Stock |
|
$0.0438 / $0.3700 | Buy Now |
DISTI #
74HCT1G66GW,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G66GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0493 | Buy Now |
DISTI #
771-HCT1G66GW125
|
Mouser Electronics | Analog Switch ICs 74HCT1G66GW/SOT353/UMT5 RoHS: Compliant | 57087 |
|
$0.0430 / $0.3600 | Buy Now |
|
Future Electronics | IC SWITCH SPST-NOX1 95OHM 5TSSOP RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0482 | Buy Now |
|
Rochester Electronics | 74HCT1G66GW - SPST, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0371 / $0.0437 | Buy Now |
DISTI #
74HCT1G66GW,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT1G66GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0493 | Buy Now |
DISTI #
74HCT1G66GW.125
|
TME | IC: digital, switch,SPST, Ch: 1, IN: 1, CMOS,TTL, SMD, TSSOP5, 2÷6VDC Min Qty: 1 | 0 |
|
$0.0505 / $0.1277 | RFQ |
DISTI #
74HCT1G66GW,125
|
Avnet Asia | Analog Switch Single SPST 5-Pin TSSOP T/R (Alt: 74HCT1G66GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0392 / $0.0438 | Buy Now |
DISTI #
74HCT1G66GW,125
|
Avnet Silica | Analog Switch Single SPST 5-Pin TSSOP T/R (Alt: 74HCT1G66GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 21000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G66GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G66GW,125
Nexperia
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-08-03 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HCT1G66GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G66GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G66GW,165 | 74HC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74HCT1G66GW,125 vs 74HCT1G66GW,165 |
935245760165 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SC-88A, 5 PIN, Multiplexer or Switch | NXP Semiconductors | 74HCT1G66GW,125 vs 935245760165 |
935245760165 | SPST | Nexperia | 74HCT1G66GW,125 vs 935245760165 |
74HCT1G66GW-T | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74HCT1G66GW,125 vs 74HCT1G66GW-T |
74HCT1G66GW-T | SPST | Nexperia | 74HCT1G66GW,125 vs 74HCT1G66GW-T |
935245760125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74HCT1G66GW,125 vs 935245760125 |
74HCT1G66GW-G | SPST | Nexperia | 74HCT1G66GW,125 vs 74HCT1G66GW-G |