Memory
74HCT40105D-T
Description: IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO

Overview of 74HCT40105D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HCT40105D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT40105D-T by NXP Semiconductors

74HCT40105D-T
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Additional Feature
REGISTER BASED; BUBBLE BACK 750NS
Cycle Time
100 ns
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Memory Density
64 bit
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HCT40105D-T
    NXP Semiconductors
    IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO
    VS

Alternate Parts for 74HCT40105D-T

This table gives cross-reference parts and alternative options found for 74HCT40105D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT40105D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT40105D IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO NXP Semiconductors 74HCT40105D-T vs 74HCT40105D
933715220118 IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO NXP Semiconductors 74HCT40105D-T vs 933715220118
74HCT40105D FIFO Nexperia 74HCT40105D-T vs 74HCT40105D
74HCT40105D,118 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin NXP Semiconductors 74HCT40105D-T vs 74HCT40105D,118
Part Number Description Manufacturer Compare
74HCT40105DB,112 74HC(T)40105 - 4-bit x 16-word FIFO register SSOP1 16-Pin NXP Semiconductors 74HCT40105D-T vs 74HCT40105DB,112
SN74ALS232ADR 16X4 OTHER FIFO, 31ns, PDSO16 Texas Instruments 74HCT40105D-T vs SN74ALS232ADR
CD74HC40105MG4 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 Texas Instruments 74HCT40105D-T vs CD74HC40105MG4
CD74HC40105M IC,FIFO,16X4,ASYNCHRONOUS,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation 74HCT40105D-T vs CD74HC40105M
74HCT40105D IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO NXP Semiconductors 74HCT40105D-T vs 74HCT40105D
935189070118 IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FIFO NXP Semiconductors 74HCT40105D-T vs 935189070118
74HC40105PW,118 74HC(T)40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin NXP Semiconductors 74HCT40105D-T vs 74HC40105PW,118
CD74HC40105ME4 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 Texas Instruments 74HCT40105D-T vs CD74HC40105ME4
74HC40105PW,118 74HC40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin Nexperia 74HCT40105D-T vs 74HC40105PW,118
74HC40105PW,112 74HC40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin Nexperia 74HCT40105D-T vs 74HC40105PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT40105D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT40105D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT40105D-T would you like to use for your alert(s)?
  • Please alert me when 74HCT40105D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT40105D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT40105D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT40105D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT40105D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT40105D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: