Part Details for 74HCT85D by NXP Semiconductors
Overview of 74HCT85D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT85D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 4-BIT MAGNITUDE COMPARATOR Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 RoHS: Compliant | Europe - 7150 |
|
RFQ |
Part Details for 74HCT85D
74HCT85D CAD Models
74HCT85D Part Data Attributes
|
74HCT85D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT85D
NXP Semiconductors
IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74HCT85D
This table gives cross-reference parts and alternative options found for 74HCT85D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT85D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT85DB,112 | 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin | NXP Semiconductors | 74HCT85D vs 74HCT85DB,112 |
933715430652 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D vs 933715430652 |
933715430653 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HCT85D vs 933715430653 |
935190310112 | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D vs 935190310112 |
74HCT85D,653 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | 74HCT85D vs 74HCT85D,653 |
74HCT85DB,118 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SSOP1 16-Pin | Nexperia | 74HCT85D vs 74HCT85DB,118 |
74HCT85D,653 | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | NXP Semiconductors | 74HCT85D vs 74HCT85D,653 |
74HCT85D,652 | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | NXP Semiconductors | 74HCT85D vs 74HCT85D,652 |
74HCT85D-T | IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 74HCT85D vs 74HCT85D-T |
74HCT85DB,112 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SSOP1 16-Pin | Nexperia | 74HCT85D vs 74HCT85DB,112 |