-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX245MTCXCT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13513 In Stock |
|
$0.3337 / $0.8900 | Buy Now |
DISTI #
74LCX245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX245MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2169 / $0.2589 | Buy Now |
DISTI #
74LCX245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX245MTCX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 169768 Factory Stock |
|
$0.2134 / $0.2554 | Buy Now |
DISTI #
512-74LCX245MTCX
|
Mouser Electronics | Bus Transceivers Bidirectional Trans RoHS: Compliant | 29526 |
|
$0.3340 / $0.8900 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V SMT Low Voltage Bidirectional Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3500 | Buy Now |
|
Bristol Electronics | 1457 |
|
RFQ | ||
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 167268 |
|
$0.3310 / $0.3894 | Buy Now |
DISTI #
74LCX245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX245MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2169 / $0.2589 | Buy Now |
DISTI #
74LCX245MTCX
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX245MTCX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 169768 Factory Stock |
|
$0.2134 / $0.2554 | Buy Now |
DISTI #
74LCX245MTCX
|
TME | IC: digital, bidirectional,transceiver, Ch: 8, SMD, TSSOP20, LCX Min Qty: 1 | 1999 |
|
$0.3870 / $0.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX245MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX245MTCX
onsemi
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX245MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX245MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXH2245MTCX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX245MTCX vs 74LCXH2245MTCX |
74LCXR2245MTC | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 1825-TUBE | onsemi | 74LCX245MTCX vs 74LCXR2245MTC |
74LCXH2245MTC | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX245MTCX vs 74LCXH2245MTC |
74LCX245MTCX_NL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX245MTCX vs 74LCX245MTCX_NL |
HD74LVC245T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74LCX245MTCX vs HD74LVC245T |
MC74LCX245DT | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCX245MTCX vs MC74LCX245DT |
MC74LCX245DTEL | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | 74LCX245MTCX vs MC74LCX245DTEL |
74LCXR2245MTCX_NL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX245MTCX vs 74LCXR2245MTCX_NL |
74LCXR2245MTCX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 2500-REEL | onsemi | 74LCX245MTCX vs 74LCXR2245MTCX |
MC74LCX245DTR2G | Octal Transceiver, CMOS, Low Voltage, TSSOP 20 LEAD, 2500-REEL | onsemi | 74LCX245MTCX vs MC74LCX245DTR2G |