Part Details for 74LV4051PW,112 by NXP Semiconductors
Overview of 74LV4051PW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74LV4051PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV4051PW,112-ND
|
DigiKey | IC MUX/DEMUX 8X1 16TSSOP Min Qty: 1110 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2186 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | 74LV4051PW - Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2186 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for 74LV4051PW,112
74LV4051PW,112 CAD Models
74LV4051PW,112 Part Data Attributes
|
74LV4051PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4051PW,112
NXP Semiconductors
74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV4051PW,112
This table gives cross-reference parts and alternative options found for 74LV4051PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC4051DTR2G | Analog Multiplexer/ Demultiplexer, TSSOP-16, 2500-REEL | onsemi | 74LV4051PW,112 vs MC74VHC4051DTR2G |
74VHC4051MTC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4051PW,112 vs 74VHC4051MTC |
MC74LVX4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | 74LV4051PW,112 vs MC74LVX4051DTR2 |
MC74LVX4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LV4051PW,112 vs MC74LVX4051DTR2 |
74VHC4051MTCX | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | 74LV4051PW,112 vs 74VHC4051MTCX |
SN74LV4051APWG4 | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LV4051PW,112 vs SN74LV4051APWG4 |
MC74LVX4051DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | 74LV4051PW,112 vs MC74LVX4051DTR2G |
SN74LV4051APWE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4051PW,112 vs SN74LV4051APWE4 |
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74LV4051PW,112 vs 74LV4051PW,112 |
935191000112 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | 74LV4051PW,112 vs 935191000112 |