There are no models available for this part yet.
Overview of 74LV4051PW by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74LV4051PW by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74LV4051PW
|
Avnet Americas | - Rail/Tube (Alt: 74LV4051PW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 513 Partner Stock |
|
RFQ | ||
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 513 |
|
$0.3213 / $0.3780 | Buy Now |
CAD Models for 74LV4051PW by Nexperia
Part Data Attributes for 74LV4051PW by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
1993-08-01
|
Samacsys Manufacturer
|
Nexperia
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
50 dB
|
On-state Resistance Match-Nom
|
5 Ω
|
On-state Resistance-Max (Ron)
|
375 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
90 ns
|
Switch-on Time-Max
|
107 ns
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74LV4051PW
This table gives cross-reference parts and alternative options found for 74LV4051PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74LV4051PW vs 74LV4051PW,112 |
MC74LVX4051DTG | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE | onsemi | 74LV4051PW vs MC74LVX4051DTG |
MC74LVX4051DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | 74LV4051PW vs MC74LVX4051DTR2G |
74LV4051PW,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74LV4051PW vs 74LV4051PW,118 |
Related Parts for 74LV4051PW
-
STM8L151C6U6Microcontrollers
-
DG4051EEQ-T1-GE3Multiplexers or Switches
-
AD7606BSTZ-4Analog to Digital Converters
-
NKE0305SOther Analog ICs
-
LMV344IPWROperational Amplifiers
-
FAN3223TMPXPeripheral Drivers
-
TPS63060DSCSwitching Regulator or Controllers
-
AD5310BRMZDigital to Analog Converters
-
SPA11N60CFDPower Field-Effect Transistors