Part Details for 74LV4053PW,112 by NXP Semiconductors
Overview of 74LV4053PW,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for 74LV4053PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV4053PW,112-ND
|
DigiKey | IC MUX/DEMUX TRIPLE 2X1 16TSSOP Min Qty: 1322 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1322 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | 74LV4053PW - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, TSSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1322 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for 74LV4053PW,112
74LV4053PW,112 CAD Models
74LV4053PW,112 Part Data Attributes
|
74LV4053PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4053PW,112
NXP Semiconductors
74LV4053 - Triple single-pole double-throw analog switch TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV4053PW,112
This table gives cross-reference parts and alternative options found for 74LV4053PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4053APWRE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PW,112 vs SN74LV4053APWRE4 |
74LV4053PWDH | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PW,112 vs 74LV4053PWDH |
SN74LV4053APWTG4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4053PW,112 vs SN74LV4053APWTG4 |
74LV4053PW-T | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PW,112 vs 74LV4053PW-T |
MC74VHC4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74LV4053PW,112 vs MC74VHC4053DTR2 |
74LV4053PW,118 | 74LV4053 - Triple single-pole double-throw analog switch TSSOP 16-Pin | NXP Semiconductors | 74LV4053PW,112 vs 74LV4053PW,118 |
74VHC4053MTCX_NL | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4053PW,112 vs 74VHC4053MTCX_NL |
74LV4053PW,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74LV4053PW,112 vs 74LV4053PW,112 |
MC74LVX4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PW,112 vs MC74LVX4053DTR2 |
MC74LVX4053DTG | Analog Multiplexer / Demultiplexer, TSSOP-16, 96-TUBE | onsemi | 74LV4053PW,112 vs MC74LVX4053DTG |