-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LV4053PW - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, TSSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 36036 |
|
$0.2321 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4053PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4053PW,112
Nexperia
74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LV4053PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4053APWRE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PW,112 vs SN74LV4053APWRE4 |
74LV4053PWDH | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PW,112 vs 74LV4053PWDH |
SN74LV4053APWTG4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4053PW,112 vs SN74LV4053APWTG4 |
74LV4053PW-T | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PW,112 vs 74LV4053PW-T |
MC74VHC4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74LV4053PW,112 vs MC74VHC4053DTR2 |
74LV4053PW,118 | 74LV4053 - Triple single-pole double-throw analog switch TSSOP 16-Pin | NXP Semiconductors | 74LV4053PW,112 vs 74LV4053PW,118 |
74VHC4053MTCX_NL | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4053PW,112 vs 74VHC4053MTCX_NL |
MC74LVX4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PW,112 vs MC74LVX4053DTR2 |
MC74LVX4053DTG | Analog Multiplexer / Demultiplexer, TSSOP-16, 96-TUBE | onsemi | 74LV4053PW,112 vs MC74LVX4053DTG |
SN74LV4053APWTE4 | Triple 2-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PW,112 vs SN74LV4053APWTE4 |