-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3454
|
Newark | Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC257ABQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.2010 | Buy Now |
DISTI #
1727-6997-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3070 In Stock |
|
$0.1404 / $0.5500 | Buy Now |
DISTI #
74LVC257ABQ,115
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC257ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1224 / $0.1461 | Buy Now |
DISTI #
771-LVC257ABQ115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC257ABQ/SOT763/DHVQFN16 RoHS: Compliant | 13958 |
|
$0.1350 / $0.4800 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount 3-State Quad 2-Input Multiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1360 | Buy Now |
DISTI #
74LVC257ABQ.115
|
TME | IC: digital, 3-state,multiplexer, Ch: 4, IN: 2, CMOS,TTL, SMD, LVC Min Qty: 1 | 0 |
|
$0.1670 / $0.4010 | RFQ |
DISTI #
74LVC257ABQ,115
|
Avnet Asia | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin DHVQFN EP T/R (Alt: 74LVC257ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1636 / $0.1830 | Buy Now |
DISTI #
74LVC257ABQ,115
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin DHVQFN EP T/R (Alt: 74LVC257ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC257ABQ,115
|
EBV Elektronik | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin DHVQFN EP T/R (Alt: 74LVC257ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC257ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC257ABQ,115
Nexperia
74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC257ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC257ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC258PW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | 74LVC257ABQ,115 vs 74LVC258PW |
5962-0050901Q2A | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 74LVC257ABQ,115 vs 5962-0050901Q2A |
MC74LCX257DTR2G | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL | onsemi | 74LVC257ABQ,115 vs MC74LCX257DTR2G |
74LVC158PW-T | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | 74LVC257ABQ,115 vs 74LVC158PW-T |
SN74LVC157ADT | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125 | Texas Instruments | 74LVC257ABQ,115 vs SN74LVC157ADT |
MC74LCX257DT | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LVC257ABQ,115 vs MC74LCX257DT |
TC74LCX257FT(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74LVC257ABQ,115 vs TC74LCX257FT(EL) |
5962-0050601QFA | Quadruple 2-Line To 1-Line Data Selector / Multiplexer 16-CFP -55 to 125 | Texas Instruments | 74LVC257ABQ,115 vs 5962-0050601QFA |
SN74LVC257ADG4 | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | 74LVC257ABQ,115 vs SN74LVC257ADG4 |
5962-0050601QEA | Quadruple 2-Line To 1-Line Data Selector / Multiplexer 16-CDIP -55 to 125 | Texas Instruments | 74LVC257ABQ,115 vs 5962-0050601QEA |