Logic
74LVC2G17GV,125
Description: 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSOP 6-Pin

Overview of 74LVC2G17GV,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC2G17GV,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   129
RFQ
Quest Components BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 100
Buy Now

CAD Models for 74LVC2G17GV,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC2G17GV,125 by NXP Semiconductors

74LVC2G17GV,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSOP
Package Description
PLASTIC, SC-74, SOT-457, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT457
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.1 ns
Propagation Delay (tpd)
13.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74LVC2G17GV,125
    NXP Semiconductors
    74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSOP 6-Pin
    VS

Alternate Parts for 74LVC2G17GV,125

This table gives cross-reference parts and alternative options found for 74LVC2G17GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G17GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G17GV,125 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us TSOP 6-Pin Nexperia 74LVC2G17GV,125 vs 74LVC2G17GV,125
74LVC2G17GV Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia 74LVC2G17GV,125 vs 74LVC2G17GV
Part Number Description Manufacturer Compare
SN74LVC2G07YZPR 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-DSBGA -40 to 125 Texas Instruments 74LVC2G17GV,125 vs SN74LVC2G07YZPR
SN74LVC2G17DBVTE4 LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments 74LVC2G17GV,125 vs SN74LVC2G17DBVTE4
74LVC2G34GV,125 74LVC2G34 - Dual buffer gate TSOP 6-Pin NXP Semiconductors 74LVC2G17GV,125 vs 74LVC2G34GV,125
74LVC2G07DW-7 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN Diodes Incorporated 74LVC2G17GV,125 vs 74LVC2G07DW-7
SN74LVC2G34DBV NON-INVERT GATE Texas Instruments 74LVC2G17GV,125 vs SN74LVC2G34DBV
NC7WZ17P6 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation 74LVC2G17GV,125 vs NC7WZ17P6
74LVC2G07GV IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-74, SOT-457, TSOP-6, Gate NXP Semiconductors 74LVC2G17GV,125 vs 74LVC2G07GV
SN74LVC2G07DSFR 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SON -40 to 125 Texas Instruments 74LVC2G17GV,125 vs SN74LVC2G07DSFR
SN74LVC2G17DBVRE4 Dual Schmitt-Trigger Buffer 6-SOT-23 -40 to 125 Texas Instruments 74LVC2G17GV,125 vs SN74LVC2G17DBVRE4
SN74LVC2G17DBVRG4 LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments 74LVC2G17GV,125 vs SN74LVC2G17DBVRG4

Related Parts for 74LVC2G17GV,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G17GV,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G17GV,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC2G17GV,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G17GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G17GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G17GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G17GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G17GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G17GV,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: