-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC595A - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7051-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16HVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270933 In Stock |
|
$0.2272 / $0.4700 | Buy Now |
DISTI #
74LVC595ABQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC595ABQ,115) RoHS: Compliant Min Qty: 1529 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18990 Partner Stock |
|
$0.2061 / $0.2454 | Buy Now |
DISTI #
74LVC595ABQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC595ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2291 / $0.2727 | Buy Now |
DISTI #
771-LVC595ABQ115
|
Mouser Electronics | Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 RoHS: Compliant | 41262 |
|
$0.2270 / $0.4800 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 96000Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
62309523
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 2217 | Americas - 1812 |
|
$0.2440 / $0.2906 | Buy Now |
|
Rochester Electronics | 74LVC595A - 8-bit serial-in/serial-out or parallel-out shift register, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 18990 |
|
$0.2028 / $0.2386 | Buy Now |
DISTI #
74LVC595ABQ.115
|
TME | IC: digital, CMOS, SMD, DHVQFN16, 1.2÷5.5VDC, LVC, -40÷125°C Min Qty: 1 | 0 |
|
$0.2080 / $0.5590 | RFQ |
DISTI #
74LVC595ABQ,115
|
Avnet Asia | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R (Alt: 74LVC595ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2079 / $0.2325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC595ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC595ABQ,115
Nexperia
74LVC595A - 8-bit serial-in/serial-out or parallel-out shift register; 3-state@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.2 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for 74LVC595ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC595ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC595MEL | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, EIAJ, SOIC-16 | onsemi | 74LVC595ABQ,115 vs MC74VHC595MEL |
74AHC595BQ,115 | 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us QFN 16-Pin | Nexperia | 74LVC595ABQ,115 vs 74AHC595BQ,115 |
MC74VHC595DTR2G | 8-Bit Shift Register w/Output Storage Register (3-State), TSSOP-16, 2500-REEL | onsemi | 74LVC595ABQ,115 vs MC74VHC595DTR2G |
74AHC595T16-13 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Diodes Incorporated | 74LVC595ABQ,115 vs 74AHC595T16-13 |
74VHC595MTCX | 8-Bit Shift Register with Output Latches, 2500-REEL | onsemi | 74LVC595ABQ,115 vs 74VHC595MTCX |
74AHC595D,112 | 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin | Nexperia | 74LVC595ABQ,115 vs 74AHC595D,112 |
74AHC595PW,118 | 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us TSSOP 16-Pin | Nexperia | 74LVC595ABQ,115 vs 74AHC595PW,118 |
74VHC595M | 8-Bit Shift Register with Output Latches, 960-TUBE | onsemi | 74LVC595ABQ,115 vs 74VHC595M |
74LVC594ABQ,115 | 74LVC594A - 8-bit shift register with output register@en-us QFN 16-Pin | Nexperia | 74LVC595ABQ,115 vs 74LVC594ABQ,115 |