-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage IEEE 161284 Translating Transceiver, TSSOP 48L, 3800-RAIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVX161284MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVX161284MTD
onsemi
Low Voltage IEEE 161284 Translating Transceiver, TSSOP 48L, 3800-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MTD48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-12-26 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LINE TRANSCEIVER |
This table gives cross-reference parts and alternative options found for 74LVX161284MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX161284MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC161284MTDX_NL | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MTD vs 74VHC161284MTDX_NL |
74LVX161284AMTX | Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MTD vs 74LVX161284AMTX |
74LVX161284MTDX_NL | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MTD vs 74LVX161284MTDX_NL |
74LVX161284AMTD | Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MTD vs 74LVX161284AMTD |
74VHC161284MTD | 13 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LVX161284MTD vs 74VHC161284MTD |
74LVX161284AMTDX | Line Transceiver, 12 Func, 13 Driver, 12 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVX161284MTD vs 74LVX161284AMTDX |
74LVX161284AMTX | 12 LINE TRANSCEIVER, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LVX161284MTD vs 74LVX161284AMTX |
74LVX161284MTD | Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74LVX161284MTD vs 74LVX161284MTD |