Select Manufacturer to View 77087 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| ProLinear/PONTECH Inc | Drill bit; for metal; Ø: 8.7mm; L: 125mm; high speed steel; tube | $3.2900 / $3.5400 |
|
View Details |
| Gigavac LLC | GIGAVAC P115CDA MiniTactor sealed contactor is a small, lightweight and cost-effective SPST contactor for high-voltage DC switching. It features a 24VDC coil, 50A continuous current rating at 65C, 25A at 85C, and 1500VDC max operating voltage. Hermetically sealed construction supports make/break switching up to 1200VDC, with 25 ms max operate time, 8 ms max release time, and a -40F to 185F temperature range. | $59.1200 / $63.2300 |
|
View Details |