Part Details for 78089 by Mastervolt
Results Overview of 78089 by Mastervolt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78089 Information
78089 by Mastervolt is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 78089
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78089
|
Waytek, Inc. | PowerCombi 12/2000-50 Pure Sine Inverter, 2000Watts 100A Charger, 12VDC Min Qty: 1 Lead time: 2 Weeks, 1 Days | 2 |
|
$887.1000 / $979.5100 | Buy Now |