782422301
Wurth Elektronik
Description: Ferrite Bead,

Overview of 782422301 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 782422301 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH8226
Newark Ferrite Bead, 300 Ohm, 0.2A, 0402 Rohs Compliant: Yes |Wurth Elektronik 782422301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9610
  • 10 $0.3210
  • 25 $0.2890
  • 50 $0.2570
  • 100 $0.2180
$0.2180 / $0.3210 Buy Now
DISTI # 732-782422301CT-ND
DigiKey FERRITE BEAD 300 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9460
In Stock
  • 1 $0.3000
  • 50 $0.2470
  • 100 $0.2100
  • 500 $0.1730
  • 1,000 $0.0870
  • 10,000 $0.0870
$0.0870 / $0.3000 Buy Now
DISTI # 710-782422301
Mouser Electronics Ferrite Beads WE-CBA EMI 300Ohms 200mA 0.7Ohms AEC-Q200 RoHS: Compliant 25650
  • 1 $0.3100
  • 10 $0.3090
  • 50 $0.2470
  • 100 $0.2100
  • 500 $0.1730
  • 1,000 $0.0870
$0.0870 / $0.3100 Buy Now

CAD Models for 782422301 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 782422301 by Wurth Elektronik

782422301
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
DC Resistance-Max
0.7 Ω
Filter Type
FERRITE BEAD
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
300 OHM Ω
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current
0.2 A
Screening Level
AEC-Q200
Width
0.5 mm
Want to compare parts?
  1. 782422301
    Wurth Elektronik
    Ferrite Bead,
    VS

Alternate Parts for 782422301

This table gives cross-reference parts and alternative options found for 782422301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782422301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFBW1V1005-601-R Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), Eaton Corporation 782422301 vs MFBW1V1005-601-R
MMZ1005Y102C-T Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN TDK Corporation 782422301 vs MMZ1005Y102C-T
MCB0402GT221P Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc 782422301 vs MCB0402GT221P
74279278 Ferrite Chip, 1 Function(s), 0.2A, Wurth Elektronik 782422301 vs 74279278
SZ1005G221TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord 782422301 vs SZ1005G221TF
MMZ1005Y102C Ferrite Bead, 1 Function(s), 0.2A, TDK Corporation 782422301 vs MMZ1005Y102C
CZB1EGTP221P Ferrite Chip, 1 Function(s), 0.1A, KOA Speer Electronics Inc 782422301 vs CZB1EGTP221P
Part Number Description Manufacturer Compare
FBM0805-252E Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN VENKEL LTD 782422301 vs FBM0805-252E
CB03YTYN102 Ferrite Bead Viking Tech Corp 782422301 vs CB03YTYN102
FBM0805-222E Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN VENKEL LTD 782422301 vs FBM0805-222E
FBM0603-751E Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN VENKEL LTD 782422301 vs FBM0603-751E
ACB1608H-060-T Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN TDK Corporation 782422301 vs ACB1608H-060-T
CB03YTYN801 Ferrite Bead Viking Tech Corp 782422301 vs CB03YTYN801
BMB2B1200AN2 1 FUNCTIONS, 0.2A, FERRITE CHIP TE Connectivity 782422301 vs BMB2B1200AN2
MFBW1V1005-601-R Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), Eaton Corporation 782422301 vs MFBW1V1005-601-R
CB03YTYN751 Ferrite Bead Viking Tech Corp 782422301 vs CB03YTYN751
BBBK00201209202Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd 782422301 vs BBBK00201209202Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 782422301 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 782422301 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 782422301 would you like to use for your alert(s)?
  • Please alert me when 782422301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 782422301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 782422301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 782422301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 782422301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 782422301 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: