-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P DUAC PLUG HSG 94V-2 PAN MT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4622
|
Newark | P&s Connectors 04P Duac Plug Hsg 94V-2 Pan Mt |Amp Te Connectivity 794550-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9048 |
|
$0.6460 / $1.1600 | Buy Now |
DISTI #
19R8445
|
Newark | 04P Duac Plug Hsg 94V-2 Pan Mt |Amp Te Connectivity 794550-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.5060 | Buy Now |
DISTI #
571-794550-4
|
Mouser Electronics | Pin & Socket Connectors 04P DUAC PLUG HSG 94V-2 PAN MT RoHS: Compliant | 319 |
|
$0.4660 / $1.1900 | Buy Now |
DISTI #
73777219
|
RS | 04P DUAC PLUG HSG 94V-2 PAN MT, Rectangular Power Connectors | TE Connectivity 794550-4 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.3840 | Buy Now |
DISTI #
AMP794550-4
|
Heilind Electronics | 04P DUAC PLUG HSG 94V-2 PAN MT | Americas - 633 in Stock |
|
$0.4261 / $0.4870 | Buy Now |
|
Onlinecomponents.com | 04P DUAC PLUG HSG 94V-2 PAN MT RoHS: Compliant |
9498 In Stock |
|
$0.4050 / $0.8876 | Buy Now |
DISTI #
AMP794550-4
|
Interstate Connecting Components | 04P DUAC PLUG HSG 94V-2 PAN MT | 211 |
|
$0.4261 / $0.4870 | Buy Now |
DISTI #
794550-4
|
Avnet Abacus | Conn Housing PL 4 POS 4.2mm Crimp ST (Alt: 794550-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 04P DUAC PLUG HSG 94V-2 PAN MT RoHS: Compliant |
9498 In Stock |
|
$0.4050 / $0.8876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794550-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794550-4
TE Connectivity
04P DUAC PLUG HSG 94V-2 PAN MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 794576-1; 794578-1; 794577-1; 794579-1 | |
Body Breadth | 0.94 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 794550-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794550-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5794172-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug | TE Connectivity | 794550-4 vs 5794172-4 |
1586017-4 | 4P FH PLUG VAL-U-LOK V0 | TE Connectivity | 794550-4 vs 1586017-4 |
1586038-4 | 4P VRT HDR VAL-U-LOK V0 | TE Connectivity | 794550-4 vs 1586038-4 |
1586018-4 | 4P PM PLUG VAL-U-LOK V0 | TE Connectivity | 794550-4 vs 1586018-4 |
1586042-4 | 4P VAL-U-LOK R/A HDR V0 | TE Connectivity | 794550-4 vs 1586042-4 |