Part Details for 79R3041-20JG by Integrated Device Technology Inc
Overview of 79R3041-20JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7005L20JGI8 | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7142LA20JG8 | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
7208L20JG | Renesas Electronics Corporation | 64K x 9 AsyncFIFO, 5.0V |
Part Details for 79R3041-20JG
79R3041-20JG CAD Models
79R3041-20JG Part Data Attributes
|
79R3041-20JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79R3041-20JG
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16 MIPS; BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.275 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79R3041-20JG
This table gives cross-reference parts and alternative options found for 79R3041-20JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R3041-20JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3041-20J8 | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG vs IDT79R3041-20J8 |
79R3041-20J8 | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG vs 79R3041-20J8 |
IDT79R3041-20JG | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG vs IDT79R3041-20JG |