Part Details for 800E560JAN7200XJ16 by Kyocera AVX Components
Overview of 800E560JAN7200XJ16 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800E560JAN7200XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-800E560JAN720016
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7200V 56pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$14.0900 / $20.6100 | Order Now |
Part Details for 800E560JAN7200XJ16
800E560JAN7200XJ16 CAD Models
800E560JAN7200XJ16 Part Data Attributes:
|
800E560JAN7200XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800E560JAN7200XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 7200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e4 | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 800E560JAN7200XJ16
This table gives cross-reference parts and alternative options found for 800E560JAN7200XJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800E560JAN7200XJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
722S58E560J33W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J33W |
722S58E560J24W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J24W |
722S58E560J34S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J34S |
722S58E560J23W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J23W |
722S58E560J24S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J24S |
722S58E560J36W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J36W |
722S58E560J36S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J36S |
722S58E560J26S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J26S |
722S58E560J34W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J34W |
722S58E560J26W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 800E560JAN7200XJ16 vs 722S58E560J26W |