Part Details for 804-005-07ZNU6-7S by Glenair Inc
Overview of 804-005-07ZNU6-7S by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-005-07ZNU6-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3387
|
Newark | Connector |Glenair 804-005-07ZNU6-7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 794 |
|
$165.0400 / $532.2400 | Buy Now |
DISTI #
2992-804-005-07ZNU6-7S-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$359.2800 / $1,299.4200 | Buy Now |
DISTI #
3937-804-005-07ZNU6-7S-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$855.4900 | Buy Now |
DISTI #
804-005-07ZNU6-7S
|
Avnet Americas | Conn Mighty Mouse SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port - Bulk (Alt: 804-005-07ZNU6-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 794 Factory Stock |
|
$136.5058 / $591.3750 | Buy Now |
DISTI #
654-80400507ZNU67S
|
Mouser Electronics | Circular MIL Spec Connector PP PCB/SLDRCUP REC 6 SH SZ 7SKT CNT RoHS: Not Compliant | 0 |
|
$213.2800 / $278.4900 | Order Now |
DISTI #
71108767
|
Verical | Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$199.9250 | Buy Now |
DISTI #
77960531
|
Verical | Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$205.0513 / $505.4487 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
804-005-07ZNU6-7S
|
Avnet Americas | Conn Mighty Mouse SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port - Bulk (Alt: 804-005-07ZNU6-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 794 Factory Stock |
|
$136.5058 / $591.3750 | Buy Now |
DISTI #
GLE804-005-07ZNU6-7S
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$275.0575 / $532.2375 | Buy Now |
Part Details for 804-005-07ZNU6-7S
804-005-07ZNU6-7S CAD Models
804-005-07ZNU6-7S Part Data Attributes:
|
804-005-07ZNU6-7S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-005-07ZNU6-7S
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 804-005-07ZNU6-7S
This table gives cross-reference parts and alternative options found for 804-005-07ZNU6-7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-005-07ZNU6-7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ4C7Z6-7C | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZNU6-7S vs MKJ4C7Z6-7C |
MKJ4C7F6-7D | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZNU6-7S vs MKJ4C7F6-7D |
MKJ4C7K6-7C | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZNU6-7S vs MKJ4C7K6-7C |
804-005-07ZC6-7S | Circular Connector | Glenair Inc | 804-005-07ZNU6-7S vs 804-005-07ZC6-7S |
804-005-07ZB6-7S | Circular Connector | Glenair Inc | 804-005-07ZNU6-7S vs 804-005-07ZB6-7S |
MKJ4C7Z6-7D | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZNU6-7S vs MKJ4C7Z6-7D |
MKJ4C7Y6-7C | MIL Series Connector | ITT Interconnect Solutions | 804-005-07ZNU6-7S vs MKJ4C7Y6-7C |