Part Details for 8071 by Spectrum Control
Results Overview of 8071 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8071 Information
8071 by Spectrum Control is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-807161100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch | |
| 59112-T38-07-110LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions. | |
| 54112-807161500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
8071 Part Data Attributes
|
|
8071
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8071
Spectrum Control
Outside DC Block, 10MHz Min, 18000MHz Max, 0.75dB Insertion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | Tnc-F; Tnc-M | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| DC Voltage-Max | 200 V | |
| Insertion Loss-Max | 0.75 Db | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Outside Dc Block | |
| Surface Mount | No | |
| VSWR-Max | 1.35 |