Part Details for 822273-1 by TE Connectivity
Overview of 822273-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 822273-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 444 |
|
RFQ | ||
|
Bristol Electronics | 823 |
|
RFQ | ||
|
Bristol Electronics | 303 |
|
RFQ | ||
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 7 |
|
$1.1000 / $1.3200 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 146 |
|
$0.4725 / $1.5750 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 21 |
|
$0.7875 / $1.5750 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 217 |
|
$0.8800 / $2.2000 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 242 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 4 |
|
$2.8318 / $3.3981 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9 | 1504 |
|
$2.6550 / $5.3100 | Buy Now |
Part Details for 822273-1
822273-1 CAD Models
822273-1 Part Data Attributes:
|
822273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
822273-1
TE Connectivity
PLCC32, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Finish Mating | TIN LEAD | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 32 |
Alternate Parts for 822273-1
This table gives cross-reference parts and alternative options found for 822273-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 822273-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54020-32030PT | IC Socket, PLCC32, 32 Contact(s), Solder, LEAD FREE | Amphenol FCi | 822273-1 vs 54020-32030PT |
PLCC32PTSMTTRSOD | IC Socket, PLCC32, 32 Contact(s), | Amphenol FCi | 822273-1 vs PLCC32PTSMTTRSOD |
D83032C-46 | IC Socket, PLCC32, 32 Contact(s), Solder, | Harwin | 822273-1 vs D83032C-46 |
822273-1 | PLCC32, IC SOCKET | TE's AMP | 822273-1 vs 822273-1 |