Part Details for 826470-3 by TE Connectivity
Overview of 826470-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 826470-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1684
|
Newark | Headers&wire Housings 2X03P Pin Header |Amp Te Connectivity 826470-3 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2818 |
|
$1.5700 | Buy Now |
DISTI #
16H7599
|
Newark | Mod 2 Pin Hdr |Amp Te Connectivity 826470-3 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
A121809-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
197 In Stock |
|
$1.1634 / $2.0200 | Buy Now |
DISTI #
826470-3
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826470-3) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.1247 / $1.2698 | Buy Now |
DISTI #
571-826470-3
|
Mouser Electronics | Headers & Wire Housings 2X03P PIN HEADER RoHS: Compliant | 1267 |
|
$1.1600 / $1.9400 | Buy Now |
DISTI #
72050687
|
RS | Connector, AMPMODU, 2X3P Mod Ii Shrouded Header, Rt Ang. | TE Connectivity 826470-3 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.3900 | RFQ |
|
Future Electronics | "2X3P MOD II SHROUDED HEADER, RT ANG." RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP826470-3
|
Heilind Electronics | 2X3P MOD II SHROUDED HEADER RT ANG. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X3P MOD II SHROUDED HEADER, RT ANG. RoHS: Compliant |
2818 Partner Stock |
|
$1.1200 / $1.7300 | Buy Now |
DISTI #
AMP826470-3
|
Interstate Connecting Components | 2X3P MOD II SHROUDED HEADER RT ANG. | 0 |
|
Buy Now |
Part Details for 826470-3
826470-3 CAD Models
826470-3 Part Data Attributes:
|
826470-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826470-3
TE Connectivity
2X3P MOD II SHROUDED HEADER, RT ANG.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 826470-3
This table gives cross-reference parts and alternative options found for 826470-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826470-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828296-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 826470-3 vs 828296-3 |
829290-3 | 2X 3P MOD2 STIFTLEI | TE Connectivity | 826470-3 vs 829290-3 |
3-1939261-3 | (3-1939261-3) DYNAMIC 1200D HDR ASSY V 6P X YLW GOLD | TE Connectivity | 826470-3 vs 3-1939261-3 |
826942-3 | 3P MOD2 STIFT LEI | TE Connectivity | 826470-3 vs 826942-3 |
3-1939818-3 | (3-1939818-3) DYNAMIC 1200D HDR ASSY H 6P X YLW GOLD | TE Connectivity | 826470-3 vs 3-1939818-3 |
1-1871673-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 826470-3 vs 1-1871673-3 |
4-1939261-3 | (4-1939261-3) DYNAMIC 1200D HDR ASSY V 6P Y YLW GOLD | TE Connectivity | 826470-3 vs 4-1939261-3 |
1-1939261-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 826470-3 vs 1-1939261-3 |
1-1554692-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 826470-3 vs 1-1554692-3 |
826662-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 826470-3 vs 826662-3 |