There are no models available for this part yet.
Overview of 826955-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 826955-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
826955-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826955-8) RoHS: Compliant Min Qty: 14400 Package Multiple: 3600 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-826955-8
|
Mouser Electronics | Headers & Wire Housings 2X08 POS R/A TIN RoHS: Compliant | 0 |
|
$0.5990 / $0.6530 | Order Now | |
Onlinecomponents.com | 8P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.6370 / $1.8000 | Buy Now | ||
Master Electronics | 8P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.6370 / $1.8000 | Buy Now |
CAD Models for 826955-8 by TE Connectivity
Part Data Attributes for 826955-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
118.11u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 826955-8
This table gives cross-reference parts and alternative options found for 826955-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826955-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1747994-1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826955-8 vs 1-1747994-1 |
1747994-1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826955-8 vs 1747994-1 |
826658-8 | 8P AMPMODU II STIFT LEI | TE Connectivity | 826955-8 vs 826658-8 |
825457-8 | MOD 2 PINHDR 2X08P. | TE Connectivity | 826955-8 vs 825457-8 |
1747994-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826955-8 vs 1747994-3 |
826957-8 | 8P MOD2 STIFT LEI | TE Connectivity | 826955-8 vs 826957-8 |
829262-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug | TE Connectivity | 826955-8 vs 829262-8 |
829520-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 826955-8 vs 829520-8 |
1747994-2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826955-8 vs 1747994-2 |
826953-8 | 8P MOD2 STIFT LEI | TE Connectivity | 826955-8 vs 826953-8 |