825457-8
Description: MOD 2 PINHDR 2X08P.

Overview of 825457-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 825457-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H7540
Newark Mod 2 Pinhdr 2X08P. Rohs Compliant: Yes |Amp Te Connectivity 825457-8 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.2300
$1.2300 Buy Now
DISTI # 2266-825457-8-ND
DigiKey CONN HEADER R/A 16POS 2.54MM Min Qty: 50 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT 575
In Stock
  • 50 $1.4100
$1.4100 Buy Now
DISTI # 825457-8-ND
DigiKey CONN HEADER R/A 16POS 2.54MM Min Qty: 50 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $1.2379
$1.2379 Buy Now
DISTI # 825457-8
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 825457-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 23 Weeks, 5 Days Container: Bulk 0
  • 3,600 $1.1059
$1.1059 Buy Now
DISTI # 571-825457-8
Mouser Electronics Headers & Wire Housings MOD 2 PINHDR 2X08P. RoHS: Compliant 154
  • 1 $2.5000
  • 10 $2.1800
  • 100 $1.9500
  • 600 $1.6200
  • 1,200 $1.3900
  • 2,700 $1.2300
$1.2300 / $2.5000 Buy Now
DISTI # 72051797
RS Connector, AMPMODU, Mod 2 Pinhdr 2X08P. | TE Connectivity 825457-8 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk 0
  • 3,600 $1.5800
  • 7,200 $1.5500
$1.5500 / $1.5800 RFQ
Future Electronics AMPMODU Series 16 Position 2.54 mm Dual Row Through Hole Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Lead time: 24 Weeks Container: Box 0
Box
  • 3,600 $1.0900
$1.0900 Buy Now
DISTI # AMP825457-8
Heilind Electronics MOD 2 PINHDR 2X08P. Americas - 0 in Stock
  • 3,600 $1.3755
  • 5,700 $1.3085
$1.3085 / $1.3755 Buy Now
Onlinecomponents.com MOD 2 PINHDR 2X08P. RoHS: Compliant 575 Partner Stock
  • 25 $1.3800
  • 250 $1.3100
  • 500 $1.2900
  • 900 $1.2600
  • 1,800 $1.2500
  • 2,700 $1.2300
  • 3,600 $1.2100
$1.2100 / $1.3800 Buy Now
DISTI # 63056730
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 47 Package Multiple: 1 Americas - 575
  • 1 $1.3300
  • 250 $1.3000
  • 500 $1.2700
$1.2700 / $1.3300 Buy Now
DISTI # 825457-8
TME Connector: pin strips, pin header, AMPMODU MOD II, male, PIN: 16 Min Qty: 1 0
  • 1 $2.4900
  • 50 $1.9900
  • 100 $1.8100
  • 250 $1.5000
$1.5000 / $2.4900 RFQ
DISTI # AMP825457-8
Interstate Connecting Components MOD 2 PINHDR 2X08P. 0
  • 3,600 $1.3755
  • 5,700 $1.3085
$1.3085 / $1.3755 Buy Now
DISTI # 825457-8
Avnet Abacus Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole (Alt: 825457-8) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 825457-8
Avnet Abacus Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole (Alt: 825457-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408317696
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 575
  • 50 $1.4900
  • 250 $1.4600
  • 500 $1.3500
$1.3500 / $1.4900 Buy Now
Master Electronics MOD 2 PINHDR 2X08P. RoHS: Compliant 575 Partner Stock
  • 25 $1.3800
  • 250 $1.3100
  • 500 $1.2900
  • 900 $1.2600
  • 1,800 $1.2500
  • 2,700 $1.2300
  • 3,600 $1.2100
$1.2100 / $1.3800 Buy Now

CAD Models for 825457-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 825457-8 by TE Connectivity

825457-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
31.5u inch
Rated Current (Signal)
5 A
Reference Standard
CSA, CUL,
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 825457-8
    TE Connectivity
    MOD 2 PINHDR 2X08P.
    VS

Alternate Parts for 825457-8

This table gives cross-reference parts and alternative options found for 825457-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825457-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
826953-8 8P MOD2 STIFT LEI TE Connectivity 825457-8 vs 826953-8
826664-8 8P MOD2 STIFT LEI TE Connectivity 825457-8 vs 826664-8
829114-8 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator TE Connectivity 825457-8 vs 829114-8
826662-8 8P AMPMODU II STIFT LEI TE Connectivity 825457-8 vs 826662-8
1-1747994-1 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 825457-8 vs 1-1747994-1
966754-8 AMP MODU2 PINHEADER2X8P W.TUBE SMD TE Connectivity 825457-8 vs 966754-8
1747994-1 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 825457-8 vs 1747994-1
1747994-2 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 825457-8 vs 1747994-2
826955-8 8P MOD2 STIFT LEI TE Connectivity 825457-8 vs 826955-8
966269-8 2x8P MOD II BREAK AWAY HDR,SMD, TUBE PKG TE Connectivity 825457-8 vs 966269-8

Related Parts for 825457-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 825457-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 825457-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 825457-8 would you like to use for your alert(s)?
  • Please alert me when 825457-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 825457-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 825457-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 825457-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 825457-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 825457-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: