Part Details for 8404701DA by Defense Logistics Agency
Overview of 8404701DA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404701DA
8404701DA CAD Models
8404701DA Part Data Attributes
|
8404701DA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
8404701DA
Defense Logistics Agency
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 8404701DA
This table gives cross-reference parts and alternative options found for 8404701DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404701DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404701VDA | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Defense Logistics Agency | 8404701DA vs 5962-8404701VDA |