Part Details for M38510/65203SDA by Texas Instruments
Overview of M38510/65203SDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65203SDA
M38510/65203SDA CAD Models
M38510/65203SDA Part Data Attributes
|
M38510/65203SDA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65203SDA
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDFP-F14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/65203SDA
This table gives cross-reference parts and alternative options found for M38510/65203SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65203SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8404701DA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | M38510/65203SDA vs 8404701DA |
M38510/65203SDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | M38510/65203SDA vs M38510/65203SDX |
MM54HC08W | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/65203SDA vs MM54HC08W |
SNJ54HC08W | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | M38510/65203SDA vs SNJ54HC08W |
5962-8404701VXX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65203SDA vs 5962-8404701VXX |
8404701DX | AND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Signetics | M38510/65203SDA vs 8404701DX |
8404701XC | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65203SDA vs 8404701XC |
5962-8404701VXC | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65203SDA vs 5962-8404701VXC |
M38510/65203BDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | M38510/65203SDA vs M38510/65203BDX |
SNV54HC08W | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/65203SDA vs SNV54HC08W |