Part Details for 8404701XA by STMicroelectronics
Overview of 8404701XA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Part Details for 8404701XA
8404701XA CAD Models
8404701XA Part Data Attributes
|
8404701XA
STMicroelectronics
Buy Now
|
Compare Parts:
8404701XA
STMicroelectronics
HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 8404701XA
This table gives cross-reference parts and alternative options found for 8404701XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404701XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404701VXC | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404701XA vs 5962-8404701VXC |
SN54HC08W | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8404701XA vs SN54HC08W |
MM54HC08W | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 8404701XA vs MM54HC08W |
M38510/65203SDA | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | 8404701XA vs M38510/65203SDA |
8404701DA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | 8404701XA vs 8404701DA |
SNJ54HC08W | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | 8404701XA vs SNJ54HC08W |
M38510/65203SDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | 8404701XA vs M38510/65203SDX |
MM54HC08W | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 8404701XA vs MM54HC08W |
SNV54HC08W | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 8404701XA vs SNV54HC08W |
8404701XX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8404701XA vs 8404701XX |