| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/50502BLA | Texas Instruments | Check for Price | OT PLD, 20ns, PAL-Type, Bipolar, CDIP24 | 8412902LX vs M38510/50502BLA |
| 5962-8767102LX | AMD | Check for Price | OT PLD, 20ns, TTL, CDIP24 | 8412902LX vs 5962-8767102LX |
| TIBPAL20R8-20MJTB | Texas Instruments | Check for Price | OT PLD, 20ns, PAL-Type, TTL, CDIP24 | 8412902LX vs TIBPAL20R8-20MJTB |
| 8412902LA | Texas Instruments | Check for Price | OT PLD, 20ns, PAL-Type, TTL, CDIP24 | 8412902LX vs 8412902LA |
| 5962-8767102LX | Texas Instruments | Check for Price | OT PLD, 20ns, TTL, CDIP24 | 8412902LX vs 5962-8767102LX |
| 5962-8767102LA | Texas Instruments | Check for Price | OT PLD, 20ns, PAL-Type, TTL, CDIP24 | 8412902LX vs 5962-8767102LA |
| TIBPAL20R8-20MJT | Texas Instruments | Check for Price | OT PLD, 20ns, PAL-Type, TTL, CDIP24 | 8412902LX vs TIBPAL20R8-20MJT |
| 8412902LX | AMD | Check for Price | OT PLD, 25ns, TTL, CDIP24 | 8412902LX vs 8412902LX |
Part Details for 8412902LX by Texas Instruments
Results Overview of 8412902LX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8412902LX Information
8412902LX by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 8412902LX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, 20ns, TTL, CDIP24 | 6761 |
|
RFQ |
US Tariff Estimator: 8412902LX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8412902LX Part Data Attributes
|
|
8412902LX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8412902LX
Texas Instruments
OT PLD, 20ns, TTL, CDIP24
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Clock Frequency-Max | 28.5 Mhz | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.51 Mm | |
| Number of Dedicated Inputs | 12 | |
| Number of I/O Lines | ||
| Number of Inputs | 12 | |
| Number of Outputs | 8 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 12 Dedicated Inputs, 0 I/O | |
| Output Function | Registered | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 20 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 7.62 Mm |
Alternate Parts for 8412902LX
This table gives cross-reference parts and alternative options found for 8412902LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8412902LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.