Part Details for 8482 by Spectrum Control
Results Overview of 8482 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8482 Information
8482 by Spectrum Control is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68482-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
| 68482-142HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
| 68482-162HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 62 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 8482
8482 CAD Models
8482 Part Data Attributes
|
|
8482
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8482
Spectrum Control
Datacom Transformer, ISDN Application(s), 1CT:2CT
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Application | Isdn | |
| Height | 14.99 Mm | |
| Length | 29.08 Mm | |
| Mounting Feature | Through Hole Mounted | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Primary Inductance | 30000 µH | |
| Surface Mount | No | |
| Transformer Type | Datacom Transformer | |
| Turns Ratio (Np:Ns) | 1ct:2ct | |
| Width | 10.62 Mm |