| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8503003YX | Spectrum Control | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable | 8503003YA vs 8503003YX |
| 8503004YA | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid | 8503003YA vs 8503004YA |
| 8503003YC | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid | 8503003YA vs 8503003YC |
| AD2702UD/883B | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, CDIP14 | 8503003YA vs AD2702UD/883B |
| 8503003YA | Spectrum Microwave | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid | 8503003YA vs 8503003YA |
| 8503003YX | Spectrum Microwave | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable | 8503003YA vs 8503003YX |
| AD2702SD/883B | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, CDIP14 | 8503003YA vs AD2702SD/883B |
| HC2702UD | Spectrum Microwave | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, PDIP14 | 8503003YA vs HC2702UD |
| 8503004YX | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable | 8503003YA vs 8503004YX |
| 8503003YC | Exar Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid | 8503003YA vs 8503003YC |
Part Details for 8503003YA by Spectrum Control
Results Overview of 8503003YA by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8503003YA Information
8503003YA by Spectrum Control is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: 8503003YA by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8503003YA Part Data Attributes
|
|
8503003YA
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8503003YA
Spectrum Control
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid
|
| Part Life Cycle Code | Active | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Additional Nominal Output Voltage Of -10v Is Available | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 20.065 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temp Coef of Voltage-Max | 9 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 7.62 Mm |
Alternate Parts for 8503003YA
This table gives cross-reference parts and alternative options found for 8503003YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8503003YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.