Part Details for 852-10-098-10-001000 by Mill-Max Mfg Corp
Overview of 852-10-098-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-098-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-098-10-001000-ND
|
DigiKey | CONN HEADER VERT 98POS 1.27MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3962 | Buy Now |
DISTI #
575-8521009810001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$11.0500 / $11.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$17.8200 | Buy Now |
DISTI #
000000000005706276
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$8.1100 / $27.1300 | Buy Now |
Part Details for 852-10-098-10-001000
852-10-098-10-001000 CAD Models
852-10-098-10-001000 Part Data Attributes:
|
852-10-098-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
852-10-098-10-001000
Mill-Max Mfg Corp
Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |
Alternate Parts for 852-10-098-10-001000
This table gives cross-reference parts and alternative options found for 852-10-098-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-098-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-826942-9 | 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 852-10-098-10-001000 vs 4-826942-9 |
FTS-149-02-F-DV-TR | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 852-10-098-10-001000 vs FTS-149-02-F-DV-TR |
4-826925-9 | 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 852-10-098-10-001000 vs 4-826925-9 |
87255-149 | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 852-10-098-10-001000 vs 87255-149 |
M22-078050W4906 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 852-10-098-10-001000 vs M22-078050W4906 |
GPEB241-4902A002C1BA | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Greenconn Corp | 852-10-098-10-001000 vs GPEB241-4902A002C1BA |
115016209810081 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Kyocera AVX Components | 852-10-098-10-001000 vs 115016209810081 |
CHC2982M100-20 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | 852-10-098-10-001000 vs CHC2982M100-20 |
17308-5298 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 852-10-098-10-001000 vs 17308-5298 |
TSW-149-08-T-D-RA | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 852-10-098-10-001000 vs TSW-149-08-T-D-RA |