Part Details for 8535E by Spectrum Control
Results Overview of 8535E by Spectrum Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8535E Information
8535E by Spectrum Control is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 8535E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94502468
|
Verical | 8535E Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$502.6680 | Buy Now |
|
DISTI #
94502468
|
Verical | 8535E Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$502.6680 | Buy Now |
|
DISTI #
94502468
|
Verical | 8535E Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$502.6680 | Buy Now |
|
DISTI #
8535E
|
Richardson RFPD | DC BLOCKS 2.4MM, 7 KHZ - 50 GHZ, INNER ONLY RoHS: Compliant Min Qty: 25 | 16 |
|
$356.0600 / $418.8900 | Buy Now |
8535E Part Data Attributes
|
|
8535E
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8535E
Spectrum Control
Inside DC Block, 0.007MHz Min, 50000MHz Max, 1.25dB Insertion Loss-Max
|
| Part Life Cycle Code | Active | |
| Additional Feature | 2.4 Mm-F; 2.4 Mm-M | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| DC Voltage-Max | 30 V | |
| Insertion Loss-Max | 1.25 Db | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 50000 Mhz | |
| Operating Frequency-Min | 0.007 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| RF/Microwave Device Type | Inside Dc Block | |
| Surface Mount | No | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.65 |