Part Details for 8564 by 3M Interconnect
Results Overview of 8564 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8564 Information
8564 by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
| 85640-203LF | Amphenol Communications Solutions | Metral® 5 Row, 4 Module , Right Angle ,Solder to Board | |
| 10119856-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8564
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
8564-ND
|
DigiKey | COLD SHRINK 3/C CABLE BREAKOUT Min Qty: 1 Container: Box |
0 Box |
|
$342.7700 | Buy Now |