Part Details for 860080275018 by Wurth Elektronik
Overview of 860080275018 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 860080275018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5223
|
Newark | Cap, 1500Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080275018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 936 |
|
$0.4870 / $0.8050 | Buy Now |
DISTI #
732-9084-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
478 In Stock |
|
$0.3940 / $0.7200 | Buy Now |
DISTI #
710-860080275018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 1500uF 10V 20% Radial RoHS: Compliant | 344 |
|
$0.4140 / $0.7200 | Buy Now |
DISTI #
14D1492
|
Bürklin Elektronik | Electrolytic capacitor, 1500 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 |
18 in Stock 50 Available Soon |
|
$0.4170 / $0.7257 | Buy Now |
Part Details for 860080275018
860080275018 CAD Models
860080275018 Part Data Attributes:
|
860080275018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080275018
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 860080275018
This table gives cross-reference parts and alternative options found for 860080275018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860080275018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C3158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 860080275018 vs B41858C3158M000 |
RXW152M1ABK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 860080275018 vs RXW152M1ABK-1020S |
B41888C3158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 860080275018 vs B41888C3158M000 |
B41858C3158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 860080275018 vs B41858C3158M000 |
NRSZC152M10V10X20TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 860080275018 vs NRSZC152M10V10X20TBYF |