Part Details for 8610 by Dymec
Overview of 8610 by Dymec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C286-10/R | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MG80C286-10/B | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MQ80C286-10/R | Rochester Electronics LLC | Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 |
Part Details for 8610
8610 CAD Models
8610 Part Data Attributes
|
8610
Dymec
Buy Now
Datasheet
|
Compare Parts:
8610
Dymec
Voltage to Frequency Converter, Bipolar, PDIP10
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYMEC INC | |
Package Description | DIP-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-XDMA-P8 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 8610
This table gives cross-reference parts and alternative options found for 8610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8610 | VOLTAGE-FREQUENCY CONVERTER, 5MHz, DMA8 | GarrettCom | 8610 vs 8610 |
LTC1967IMS8#TRPBF | Precision Extended Bandwidth, RMS-to-DC Converter | Analog Devices Inc | 8610 vs LTC1967IMS8#TRPBF |
AD636JD | IC RMS TO DC CONVERTER, 0.1 MHz, CDIP14, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter | Analog Devices Inc | 8610 vs AD636JD |
AD737JR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | 8610 vs AD737JR |
AD637JQ | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | 8610 vs AD637JQ |
LTC1968IMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | 8610 vs LTC1968IMS8 |
LM2917MX-8/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | 8610 vs LM2917MX-8/NOPB |
LT1088CD | IC RMS TO DC CONVERTER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Analog Special Function Converter | Linear Technology | 8610 vs LT1088CD |
LM2917M-8EP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Analog Special Function Converter | National Semiconductor Corporation | 8610 vs LM2917M-8EP |
LM131H/883 | IC VOLTAGE-FREQUENCY CONVERTER, 0.01 MHz, MBCY8, METAL, TO-5, 8 PIN, Analog Special Function Converter | National Semiconductor Corporation | 8610 vs LM131H/883 |