Part Details for 8610 by Spectrum Control
Results Overview of 8610 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
8610 Information
8610 by Spectrum Control is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MG80C186-10/BZC | Rochester Electronics LLC | 80C186 - Microprocessor,16-Bit -Dual marked(5962-8850101ZC) | |
| MG80C186-10/BZA | Rochester Electronics LLC | 80C186 - Microprocessor, 16-Bit -Dual marked (5962-8850101ZA) | |
| MQ80C186-10/BYA | Rochester Electronics LLC | 80C186 - Microprocessor, 16-Bit -Dual marked (5962-8850101YA) |
8610 Part Data Attributes
|
|
8610
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8610
Spectrum Control
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Height | 5.84 Mm | |
| Length | 12.7 Mm | |
| Mounting Feature | Through Hole Mounted | |
| Number of Functions | 1 | |
| Primary Inductance | 3200 µH | |
| Surface Mount | No | |
| Transformer Type | Pulse Transformer | |
| Turns Ratio (Np:Ns) | 1ct:1ct | |
| Width | 8.89 Mm |