There are no models available for this part yet.
Overview of 8611 by GarrettCom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8611ARZ-REEL7 | Analog Devices | Ultrafast 4ns Single Supply co | |
AD8611ARZ-REEL | Analog Devices | Ultrafast 4ns Single Supply co | |
ADM8611N293ACBZ-R7 | Analog Devices | IC, Reset Only ULP Supervisory |
CAD Models for 8611 by GarrettCom
Part Data Attributes for 8611 by GarrettCom
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DYMEC CORP
|
Part Package Code
|
DIP
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
S-XDIP-P8
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.03%
|
Negative Input Voltage-Max
|
-10 V
|
Negative Supply Voltage-Max
|
-15.75 V
|
Negative Supply Voltage-Min
|
-14.25 V
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
5 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
IN-LINE
|
Positive Input Voltage-Max
|
10 V
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
55 mA
|
Supply Voltage-Max
|
15.75 V
|
Supply Voltage-Min
|
14.25 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Alternate Parts for 8611
This table gives cross-reference parts and alternative options found for 8611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8610 | VOLTAGE-FREQUENCY CONVERTER, 5MHz, DMA8 | GarrettCom | 8611 vs 8610 |
LTC1967IMS8#TRPBF | Precision Extended Bandwidth, RMS-to-DC Converter | Analog Devices Inc | 8611 vs LTC1967IMS8#TRPBF |
AD636JD | IC RMS TO DC CONVERTER, 0.1 MHz, CDIP14, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter | Analog Devices Inc | 8611 vs AD636JD |
AD737JR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | 8611 vs AD737JR |
AD637JQ | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | 8611 vs AD637JQ |
LTC1968IMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | 8611 vs LTC1968IMS8 |
LM2917MX-8/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | 8611 vs LM2917MX-8/NOPB |
LT1088CD | IC RMS TO DC CONVERTER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Analog Special Function Converter | Linear Technology | 8611 vs LT1088CD |
LM2917M-8EP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Analog Special Function Converter | National Semiconductor Corporation | 8611 vs LM2917M-8EP |
LM131H/883 | IC VOLTAGE-FREQUENCY CONVERTER, 0.01 MHz, MBCY8, METAL, TO-5, 8 PIN, Analog Special Function Converter | National Semiconductor Corporation | 8611 vs LM131H/883 |